Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1210F260

DigiKey Part Number
2449-CS1210F260TR-ND - Tape & Reel (TR)
2449-CS1210F260CT-ND - Cut Tape (CT)
2449-CS1210F260DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1210F260
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CS1210F260 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.40mm x 3.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.20mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 194
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,72000kr 4,72
10kr 4,10100kr 41,01
25kr 3,83160kr 95,79
100kr 3,42440kr 342,44
250kr 3,17208kr 793,02
500kr 2,99400kr 1 497,00
1 000kr 2,82865kr 2 828,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,59517kr 7 785,51
6 000kr 2,46632kr 14 797,92
9 000kr 2,39748kr 21 577,32
15 000kr 2,31744kr 34 761,60
21 000kr 2,26863kr 47 641,23
30 000kr 2,22018kr 66 605,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,72000
Unit Price with VAT:kr 5,90000