Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1213BGF160

DigiKey Part Number
2449-CS1213BGF160TR-ND - Tape & Reel (TR)
2449-CS1213BGF160CT-ND - Cut Tape (CT)
2449-CS1213BGF160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CS1213BGF160
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
2.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
3.90mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
0.15mm
Mechanical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 583
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 3,42700kr 34,27
25kr 3,20040kr 80,01
100kr 2,86450kr 286,45
250kr 2,65428kr 663,57
500kr 2,50492kr 1 252,46
1 000kr 2,36590kr 2 365,90
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 2,32721kr 5 818,02
5 000kr 2,22738kr 11 136,90
7 500kr 2,17080kr 16 281,00
12 500kr 2,10142kr 26 267,75
17 500kr 2,05685kr 35 994,88
25 000kr 2,01059kr 50 264,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000