
J102K1AS524VDC.45 | |
|---|---|
DigiKey Part Number | 2449-J102K1AS524VDC.45-ND |
Manufacturer | |
Manufacturer Product Number | J102K1AS524VDC.45 |
Description | RELAY GEN PURPOSE SPST 5A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J102K1AS524VDC.45 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 300VAC, 150VDC - Max | |
Load - Max Switching | 1500VA, 750W | |
Coil Current | 18.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.28 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,55000 | kr 10,55 |
| 10 | kr 9,40800 | kr 94,08 |
| 25 | kr 8,98960 | kr 224,74 |
| 50 | kr 8,68000 | kr 434,00 |
| 100 | kr 8,38350 | kr 838,35 |
| 250 | kr 8,00664 | kr 2 001,66 |
| 500 | kr 7,73204 | kr 3 866,02 |
| 1 000 | kr 7,46689 | kr 7 466,89 |
| 5 000 | kr 6,88500 | kr 34 425,00 |
| Unit Price without VAT: | kr 10,55000 |
|---|---|
| Unit Price with VAT: | kr 13,18750 |


