General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1031C12VDC.15S

DigiKey Part Number
2449-J1031C12VDC.15S-ND
Manufacturer
Manufacturer Product Number
J1031C12VDC.15S
Description
RELAY GEN PURPOSE SPDT 2A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J1031C12VDC.15S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
125VAC, 60VDC - Max
Load - Max Switching
250VA, 120W
Coil Current
12.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
4.5 ms
Release Time
1.5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
960 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 627
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 12,87000kr 12,87
20kr 11,07600kr 221,52
40kr 10,69925kr 427,97
60kr 10,48483kr 629,09
100kr 10,21890kr 1 021,89
260kr 9,73904kr 2 532,15
500kr 9,42382kr 4 711,91
1 000kr 9,10058kr 9 100,58
5 000kr 8,39118kr 41 955,90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 12,87000
Unit Price with VAT:kr 16,08750