USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
1002-016-01101
1002-016-01101

1002-016-01101

DigiKey Part Number
1175-1021-ND
Manufacturer
Manufacturer Product Number
1002-016-01101
Description
CONN PLUG USB2.0 TYPEA 4P SMD RA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1002-016-01101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 792
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 13,47000kr 13,47
10kr 11,41800kr 114,18
25kr 10,69840kr 267,46
50kr 10,18560kr 509,28
100kr 9,69920kr 969,92
250kr 9,09172kr 2 272,93
500kr 8,65774kr 4 328,87
1 000kr 8,24433kr 8 244,33
2 500kr 7,78952kr 19 473,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 13,47000
Unit Price with VAT:kr 16,83750