HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-001-1-TS

DigiKey Part Number
CN528B-500-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-001-1-TS
Description
HOOK-UP STRAND 22AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Black 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121 000
Check for Additional Incoming Stock
All prices are in NOK
Spool
QuantityUnit PriceExt Price
500kr 1,35548kr 677,74
1 000kr 1,28984kr 1 289,84
1 500kr 1,25275kr 1 879,12
2 500kr 1,20733kr 3 018,32
3 500kr 1,17815kr 4 123,53
5 000kr 1,14784kr 5 739,20
12 500kr 1,07292kr 13 411,50
25 000kr 1,01889kr 25 472,25
50 000kr 0,96702kr 48 351,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,35548
Unit Price with VAT:kr 1,69435
Alternate Color
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 8000
Unit Price: kr 1,35548
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 49
Unit Price: kr 696,23000
HOOK-UP STRND 22AWG RED 500'
In-Stock: 43
Unit Price: kr 696,23000
HOOK-UP STRND 22AWG BLUE
In-Stock: 19000
Unit Price: kr 1,35548
HOOK-UP STRND 22AWG BRN
In-Stock: 0
Unit Price: kr 1,16672
Alternate Length
HOOK-UP STRND 22AWG BLK 100'
In-Stock: 23
Unit Price: kr 174,38000
HOOK-UP STRND 22AWG 300V BLK 50'
In-Stock: 29
Unit Price: kr 105,94000
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 16
Unit Price: kr 60,41000