Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3060-08014G

DigiKey Part Number
1175-3060-08014G-ND
Manufacturer
Manufacturer Product Number
3060-08014G
Description
CONN FERRULE 26-28AWG GREY
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector 26 AWG (0.14mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
26 AWG (0.14mm²)
Length - Overall
12.00mm
Length - Pin
8.00mm
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 774
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,76400kr 7,64
25kr 0,71160kr 17,79
50kr 0,67940kr 33,97
100kr 0,64630kr 64,63
250kr 0,60548kr 151,37
500kr 0,57652kr 288,26
1 000kr 0,54889kr 548,89
3 000kr 0,50788kr 1 523,64
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250