18 AWG Hook-Up Wire 34/0.0071" Black 3000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-18-1-0500-001-1-TS

DigiKey Part Number
CN105B-500-ND
Manufacturer
Manufacturer Product Number
3239-18-1-0500-001-1-TS
Description
HOOK-UP STRND 18AWG BLK 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Black 3000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
500.0' (152.4m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Spool
QuantityUnit PriceExt Price
1kr 2 652,96000kr 2 652,96
2kr 2 523,25500kr 5 046,51
3kr 2 449,89667kr 7 349,69
5kr 2 359,95400kr 11 799,77
7kr 2 302,19571kr 16 115,37
10kr 2 242,22700kr 22 422,27
25kr 2 093,80840kr 52 345,21
50kr 1 986,72480kr 99 336,24
Manufacturers Standard Package
Unit Price without VAT:kr 2 652,96000
Unit Price with VAT:kr 3 316,20000
Alternate Color
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 1007
Unit Price: kr 5,16260
HOOK-UP STRND 18AWG YEL 500'
In-Stock: 48
Unit Price: kr 2 652,96000
HOOK-UP STRND 18AWG RED
In-Stock: 17000
Unit Price: kr 5,16260
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 40
Unit Price: kr 2 652,96000
HOOK-UP STRND 18AWG BRN
In-Stock: 0
Unit Price: kr 4,43272
Alternate Length
HOOK-UP STRND 18AWG BLK 250'
In-Stock: 3
Unit Price: kr 1 066,21000
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 13
Unit Price: kr 464,26000
HOOK-UP STRND 18AWG BLK 50'
In-Stock: 13
Unit Price: kr 256,80000
HOOK-UP STRND 18AWG BLK 25'
In-Stock: 0
Unit Price: kr 139,11000