
51325 | |
|---|---|
DigiKey Part Number | 1175-51325TR-ND - Tape & Reel (TR) 1175-51325CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 51325 |
Description | CONTACT FEMALE M-SERIES 22-28 AW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,58300 | kr 5,83 |
| 25 | kr 0,54680 | kr 13,67 |
| 50 | kr 0,51860 | kr 25,93 |
| 100 | kr 0,49450 | kr 49,45 |
| 250 | kr 0,46356 | kr 115,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 0,44124 | kr 220,62 |
| 1 000 | kr 0,42003 | kr 420,03 |
| 1 500 | kr 0,40821 | kr 612,32 |
| 2 500 | kr 0,39368 | kr 984,20 |
| 3 500 | kr 0,38444 | kr 1 345,54 |
| 5 000 | kr 0,37488 | kr 1 874,40 |
| 12 500 | kr 0,35138 | kr 4 392,25 |
| 25 000 | kr 0,33460 | kr 8 365,00 |
| 50 000 | kr 0,31862 | kr 15 931,00 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |



















