
800-12-32D-BL-0002F-1 | |
|---|---|
DigiKey Part Number | 1175-800-12-32D-BL-0002F-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-12-32D-BL-0002F-1 |
Description | CORD 12AWG IEC320C20 - 320C19 2' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C20 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 146,64000 | kr 146,64 |
| 10 | kr 124,58200 | kr 1 245,82 |
| 25 | kr 116,78040 | kr 2 919,51 |
| 50 | kr 111,20420 | kr 5 560,21 |
| 100 | kr 105,89830 | kr 10 589,83 |
| 300 | kr 98,00530 | kr 29 401,59 |
| 500 | kr 94,53910 | kr 47 269,55 |
| 1 000 | kr 90,03334 | kr 90 033,34 |
| Unit Price without VAT: | kr 146,64000 |
|---|---|
| Unit Price with VAT: | kr 183,30000 |

