6.56' (2.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-18-3-2-SPT2-BL-00200-1

DigiKey Part Number
1175-800-18-3-2-SPT2-BL-00200-1-ND
Manufacturer
Manufacturer Product Number
800-18-3-2-SPT2-BL-00200-1
Description
CORD 18AWG NEMA 1-15P - C7 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 1-15P
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
7A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 60,00000kr 60,00
10kr 51,01900kr 510,19
25kr 47,81880kr 1 195,47
50kr 45,53300kr 2 276,65
100kr 43,36000kr 4 336,00
300kr 40,12593kr 12 037,78
500kr 38,70640kr 19 353,20
1 000kr 36,86033kr 36 860,33
2 500kr 34,55558kr 86 388,95
Manufacturers Standard Package
Unit Price without VAT:kr 60,00000
Unit Price with VAT:kr 75,00000