Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3906-G

DigiKey Part Number
641-1946-ND
Manufacturer
Manufacturer Product Number
2N3906-G
Description
TRANS PNP 40V 0.2A TO-92
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 100mA, 1V
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 671
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 2,71000kr 2,71
10kr 1,62800kr 16,28
100kr 1,01720kr 101,72
500kr 0,74740kr 373,70
1 000kr 0,66015kr 660,15
2 000kr 0,58653kr 1 173,06
5 000kr 0,50657kr 2 532,85
10 000kr 0,45706kr 4 570,60
50 000kr 0,37026kr 18 513,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,71000
Unit Price with VAT:kr 3,38750