Diode 20 V 500mA Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBU0520

DigiKey Part Number
641-1332-2-ND - Tape & Reel (TR)
641-1332-1-ND - Cut Tape (CT)
641-1332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBU0520
Description
DIODE SCHOTTKY 20V 500MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CDBU0520 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
470 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
100pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 589
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,71000kr 2,71
10kr 2,04000kr 20,40
100kr 1,64740kr 164,74
500kr 1,24754kr 623,77
1 000kr 1,09465kr 1 094,65
2 000kr 1,03058kr 2 061,16
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,76136kr 3 045,44
8 000kr 0,66362kr 5 308,96
Manufacturers Standard Package
Unit Price without VAT:kr 2,71000
Unit Price with VAT:kr 3,38750