10.4V Clamp 9.8A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDQ3V3U-HF

DigiKey Part Number
641-1477-2-ND - Tape & Reel (TR)
641-1477-1-ND - Cut Tape (CT)
641-1477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDQ3V3U-HF
Description
TVS DIODE 3.3VWM 10.4VC 0402
Customer Reference
Detailed Description
10.4V Clamp 9.8A (8/20µs) Ipp Tvs Diode Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CPDQ3V3U-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
5V
Voltage - Clamping (Max) @ Ipp
10.4V
Current - Peak Pulse (10/1000µs)
9.8A (8/20µs)
Power - Peak Pulse
102W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
80pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-923
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106 233
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 0,51981kr 4 158,48
16 000kr 0,47211kr 7 553,76
24 000kr 0,44778kr 10 746,72
40 000kr 0,42045kr 16 818,00
56 000kr 0,40426kr 22 638,56
80 000kr 0,38852kr 31 081,60
200 000kr 0,35405kr 70 810,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,51981
Unit Price with VAT:kr 0,64976