Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

S1M-HF

DigiKey Part Number
641-S1M-HFTR-ND - Tape & Reel (TR)
641-S1M-HFCT-ND - Cut Tape (CT)
641-S1M-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1M-HF
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 276
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,11000kr 1,11
10kr 0,79400kr 7,94
100kr 0,65930kr 65,93
500kr 0,47924kr 239,62
1 000kr 0,39732kr 397,32
2 000kr 0,37129kr 742,58
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,29439kr 1 471,95
10 000kr 0,19097kr 1 909,70
15 000kr 0,19042kr 2 856,30
25 000kr 0,18971kr 4 742,75
35 000kr 0,18811kr 6 583,85
50 000kr 0,18665kr 9 332,50
125 000kr 0,17408kr 21 760,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,11000
Unit Price with VAT:kr 1,38750