USB - micro AB USB 2.0 Receptacle Connector 5 Position Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - micro AB USB 2.0 Receptacle Connector 5 Position Panel Mount
DCP-USBCB-SC
DCP-USBCB-SC

DCP-USBCB-SC

DigiKey Part Number
SC2114-ND
Manufacturer
Manufacturer Product Number
DCP-USBCB-SC
Description
CONN RCPT USB2.0 MIC AB PNL MT
Customer Reference
Detailed Description
USB - micro AB USB 2.0 Receptacle Connector 5 Position Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
DCP-USBCB-SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conxall/Switchcraft
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB - micro AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount
Mounting Feature
-
Termination
PC Board
Features
Circular Bayonet Coupling
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Mating Cycles
300
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 178,10000kr 178,10
10kr 151,31800kr 1 513,18
25kr 141,83960kr 3 545,99
50kr 135,07140kr 6 753,57
100kr 128,62670kr 12 862,67
250kr 120,58104kr 30 145,26
500kr 114,83208kr 57 416,04
Manufacturers Standard Package
Unit Price without VAT:kr 178,10000
Unit Price with VAT:kr 222,62500