Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLMVC-FKA-CLBDGL7LBB79353

DigiKey Part Number
90-CLMVC-FKA-CLBDGL7LBB79353TR-ND - Tape & Reel (TR)
90-CLMVC-FKA-CLBDGL7LBB79353CT-ND - Cut Tape (CT)
90-CLMVC-FKA-CLBDGL7LBB79353DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLMVC-FKA-CLBDGL7LBB79353
Description
LED RGB CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CLMVC-FKA-CLBDGL7LBB79353 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue
Current - Test
20mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 694
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 2,02000kr 20,20
100kr 1,86750kr 186,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 800kr 2,17102kr 27 789,06
64 000kr 1,55791kr 99 706,24
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250