24 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
403WF12012IMR---4-SMD

403WF24012IMR

DigiKey Part Number
110-403WF24012IMRTR-ND - Tape & Reel (TR)
110-403WF24012IMRCT-ND - Cut Tape (CT)
110-403WF24012IMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403WF24012IMR
Description
CRYSTAL 24.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 4pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403WF24012IMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 501
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 3,74900kr 37,49
25kr 3,54200kr 88,55
50kr 3,39520kr 169,76
100kr 3,25450kr 325,45
250kr 3,07800kr 769,50
500kr 2,95078kr 1 475,39
1 000kr 2,82875kr 2 828,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,33707kr 10 011,21
6 000kr 3,19913kr 19 194,78
9 000kr 3,12114kr 28 090,26
15 000kr 3,02561kr 45 384,15
21 000kr 2,96434kr 62 251,14
30 000kr 2,90076kr 87 022,80
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000