8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS080BSM-1E

DigiKey Part Number
CTX1251TR-ND - Tape & Reel (TR)
CTX1251CT-ND - Cut Tape (CT)
CTX1251DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS080BSM-1E
Description
CRYSTAL 8.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 550
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,51000kr 2,51
10kr 2,17100kr 21,71
25kr 2,05440kr 51,36
50kr 1,97000kr 98,50
100kr 1,88760kr 188,76
250kr 1,78544kr 446,36
500kr 1,71168kr 855,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,64083kr 1 640,83
2 000kr 1,57298kr 3 145,96
3 000kr 1,53459kr 4 603,77
5 000kr 1,48753kr 7 437,65
7 000kr 1,45732kr 10 201,24
10 000kr 1,42599kr 14 259,90
12 000kr 1,41024kr 16 922,88
24 000kr 1,35194kr 32 446,56
25 000kr 1,34858kr 33 714,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,51000
Unit Price with VAT:kr 3,13750