18.432 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB3-3C-18M432000

DigiKey Part Number
110-CB3-3C-18M432000TR-ND - Tape & Reel (TR)
110-CB3-3C-18M432000CT-ND - Cut Tape (CT)
110-CB3-3C-18M432000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB3-3C-18M432000
Description
XTAL OSC XO 18.4320MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18.432 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CB3-3C-18M432000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 232
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,49000kr 18,49
10kr 16,05100kr 160,51
25kr 15,17720kr 379,43
50kr 14,54780kr 727,39
100kr 13,94580kr 1 394,58
250kr 13,18892kr 3 297,23
500kr 12,64356kr 6 321,78
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 12,12130kr 12 121,30
2 000kr 11,62097kr 23 241,94
3 000kr 11,33806kr 34 014,18
5 000kr 10,99171kr 54 958,55
7 000kr 10,76953kr 75 386,71
Manufacturers Standard Package
Unit Price without VAT:kr 18,49000
Unit Price with VAT:kr 23,11250