
CB3-3C-20M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-20M000000TR-ND - Tape & Reel (TR) 110-CB3-3C-20M000000CT-ND - Cut Tape (CT) 110-CB3-3C-20M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-20M000000 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3C-20M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15,48000 | kr 15,48 |
| 10 | kr 13,43800 | kr 134,38 |
| 25 | kr 12,70440 | kr 317,61 |
| 50 | kr 12,17980 | kr 608,99 |
| 100 | kr 11,67520 | kr 1 167,52 |
| 250 | kr 11,04164 | kr 2 760,41 |
| 500 | kr 10,58490 | kr 5 292,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 10,14759 | kr 10 147,59 |
| 2 000 | kr 9,72852 | kr 19 457,04 |
| 3 000 | kr 9,49159 | kr 28 474,77 |
| 5 000 | kr 9,20149 | kr 46 007,45 |
| 7 000 | kr 9,01536 | kr 63 107,52 |
| 10 000 | kr 8,82231 | kr 88 223,10 |
| Unit Price without VAT: | kr 15,48000 |
|---|---|
| Unit Price with VAT: | kr 19,35000 |








