
MP100 | |
|---|---|
DigiKey Part Number | CTX057-ND |
Manufacturer | |
Manufacturer Product Number | MP100 |
Description | CRYSTAL 10.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal Series 30 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,24000 | kr 8,24 |
| 10 | kr 7,13600 | kr 71,36 |
| 25 | kr 6,74640 | kr 168,66 |
| 50 | kr 6,46680 | kr 323,34 |
| 100 | kr 6,19950 | kr 619,95 |
| 300 | kr 5,79777 | kr 1 739,33 |
| 500 | kr 5,61992 | kr 2 809,96 |
| 1 000 | kr 5,38754 | kr 5 387,54 |
| 2 500 | kr 5,09505 | kr 12 737,62 |
| Unit Price without VAT: | kr 8,24000 |
|---|---|
| Unit Price with VAT: | kr 10,30000 |

