24V 19 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 19 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI18-24-UD-P5

DigiKey Part Number
179-SDI18-24-UD-P5-ND
Manufacturer
Manufacturer Product Number
SDI18-24-UD-P5
Description
AC/DC DESKTOP ADAPTER 24V 19W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
24V 19 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI18-24-UD-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
800mA
Power (Watts)
19 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.319 lb (144.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 153,48000kr 153,48
5kr 141,15600kr 705,78
10kr 136,15100kr 1 361,51
25kr 129,79880kr 3 244,97
60kr 124,01267kr 7 440,76
120kr 122,62217kr 14 714,66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 153,48000
Unit Price with VAT:kr 191,85000

Other Suppliers on DigiKey

480In Stock
Ships from WEC