Totalizer 6 ~ 12VAC, 5 ~ 12VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Totalizer 6 ~ 12VAC, 5 ~ 12VDC Through Hole
703PR-102
703PR-102

703PR-102

DigiKey Part Number
267-1011-ND
Manufacturer
Manufacturer Product Number
703PR-102
Description
COUNTER LCD 6 CHAR 6-12V T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Totalizer 6 ~ 12VAC, 5 ~ 12VDC Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Instruments Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Totalizer
Operating Mode
Up
Count Rate
500Hz
Time Format
-
Number of Characters Per Row
6
Display Type
LCD - Black Characters
Display Characters - Height
0.196" (5.00mm)
Input Type
No Voltage
Output Type
-
Voltage - Supply
6 ~ 12VAC, 5 ~ 12VDC
Reset
External
Panel Cutout Dimensions
-
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 379,32000kr 379,32
10kr 313,27000kr 3 132,70
25kr 290,90400kr 7 272,60
50kr 275,73920kr 13 786,96
100kr 262,09390kr 26 209,39
300kr 243,49887kr 73 049,66
Manufacturers Standard Package
Unit Price without VAT:kr 379,32000
Unit Price with VAT:kr 474,15000