Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 75dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP124005-2

DigiKey Part Number
2104-TP124005-2CT-ND - Cut Tape (CT)
2104-TP124005-2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TP124005-2
Description
BUZZER PIEZO 5V 12.2MM TH
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 5mA 4kHz 75dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 30V
Frequency
4kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
75dB @ 5V, 10cm
Current - Supply
5mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.480" Dia (12.20mm)
Height - Seated (Max)
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 142
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 9,15000kr 9,15
10kr 7,12600kr 71,26
25kr 6,47680kr 161,92
50kr 6,03060kr 301,53
100kr 5,61950kr 561,95
250kr 5,12480kr 1 281,20
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr 4,78448kr 2 392,24
1 000kr 4,47018kr 4 470,18
1 500kr 4,29774kr 6 446,61
2 500kr 4,09152kr 10 228,80
3 500kr 3,96213kr 13 867,45
5 000kr 3,89476kr 19 473,80
Manufacturers Standard Package
Unit Price without VAT:kr 9,15000
Unit Price with VAT:kr 11,43750