XBee® Modules XBee® Transceiver, XBee Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0050

DigiKey Part Number
1738-1052-ND
Manufacturer
Manufacturer Product Number
DFR0050
Description
XBEE USB ADAPTER (FTDI READY)
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
XBee® Modules XBee® Transceiver, XBee Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver, XBee
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
XBee® Modules
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 190,47000kr 190,47
Manufacturers Standard Package
Unit Price without VAT:kr 190,47000
Unit Price with VAT:kr 238,08750