ATmega328 Bluno Nano AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0296

DigiKey Part Number
1738-1017-ND
Manufacturer
Manufacturer Product Number
DFR0296
Description
BLUNO NANO ATMEGA328 EVAL BRD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ATmega328 Bluno Nano AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 250,27000kr 250,27
Manufacturers Standard Package
Unit Price without VAT:kr 250,27000
Unit Price with VAT:kr 312,83750