
DFR0300 | |
|---|---|
DigiKey Part Number | DFR0300-ND |
Manufacturer | |
Manufacturer Product Number | DFR0300 |
Description | ANALOG ELECTRICAL CONDUCTIVITY M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DS18B20 Electrical Conductivity Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Electrical Conductivity | |
Utilized IC / Part | DS18B20 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 702,56000 | kr 702,56 |
| Unit Price without VAT: | kr 702,56000 |
|---|---|
| Unit Price with VAT: | kr 878,20000 |












