LM2596 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0379

DigiKey Part Number
1738-1293-ND
Manufacturer
Manufacturer Product Number
DFR0379
Description
EVAL BOARD FOR LM2596
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LM2596 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
20W
Voltage - Output
1.25V ~ 37V
Current - Output
3A
Voltage - Input
4V ~ 40V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LM2596
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 078
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 49,25000kr 49,25
Manufacturers Standard Package
Unit Price without VAT:kr 49,25000
Unit Price with VAT:kr 61,56250