FIT0096
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FIT0096
How to Breadboard - Another Teaching Moment

FIT0096

DigiKey Part Number
1738-1326-ND
Manufacturer
Manufacturer Product Number
FIT0096
Description
BREADBRD TERM STRIP 3.20X2.00"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Terminal Strip (No Frame) 3.20" L x 2.00" W (81.3mm x 50.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Strip (No Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
400
Number of 5-Tie Point Terminals
60
Size / Dimension
3.20" L x 2.00" W (81.3mm x 50.8mm)
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 495
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 29,15000kr 29,15
Manufacturers Standard Package
Unit Price without VAT:kr 29,15000
Unit Price with VAT:kr 36,43750