FIT0290
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0290

DigiKey Part Number
1738-1002-ND
Manufacturer
Manufacturer Product Number
FIT0290
Description
PROTOTYPING BOARD - SOP8
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOP
Number of Positions
8
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 5,53000kr 5,53
Manufacturers Standard Package
Unit Price without VAT:kr 5,53000
Unit Price with VAT:kr 6,91250