18 AWG Test Lead Wire Black, Red 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0585

DigiKey Part Number
1738-1435-ND
Manufacturer
Manufacturer Product Number
FIT0585
Description
TEST LEAD 18AWG BLACK/RED
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire Black, Red 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
3.28' (1.00m)
Voltage
-
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
2 Cables, 1 of each Color, High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 31,36000kr 31,36
Manufacturers Standard Package
Unit Price without VAT:kr 31,36000
Unit Price with VAT:kr 39,20000