IMX179 Camera Sensor LattePanda, NVIDIA Jetson Nano, Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0729

DigiKey Part Number
1738-FIT0729-ND
Manufacturer
Manufacturer Product Number
FIT0729
Description
8 MEGAPIXELS USB CAMERA (WITH MI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
IMX179 Camera Sensor LattePanda, NVIDIA Jetson Nano, Raspberry Pi Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Platform
LattePanda, NVIDIA Jetson Nano, Raspberry Pi
Type
Sensor
Function
Camera
Utilized IC / Part
IMX179
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
USB
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 401,03000kr 401,03
Manufacturers Standard Package
Unit Price without VAT:kr 401,03000
Unit Price with VAT:kr 501,28750