
FIT0896 | |
|---|---|
DigiKey Part Number | 1738-FIT0896-ND |
Manufacturer | |
Manufacturer Product Number | FIT0896 |
Description | CBLASY RECT 3P SKT-TIP PL 10PK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 03 pos Socket (10) to Tip Plug (10) 0.98' (300.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 03 pos Socket (10) to Tip Plug (10) | |
Length | 0.98' (300.0mm) | |
Cable Type | Individual | |
Color | Black, Green, Red | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 60,31000 | kr 60,31 |
| Unit Price without VAT: | kr 60,31000 |
|---|---|
| Unit Price with VAT: | kr 75,38750 |



