Humidity, Temperature 0 ~ 100% RH Digital ±4.5% RH 8 s Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0148

DigiKey Part Number
1738-1242-ND
Manufacturer
Manufacturer Product Number
SEN0148
Description
DIGITAL TEMPERATURE HUMIDI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH Digital ±4.5% RH 8 s Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
Digital
Output
12 b
Accuracy
±4.5% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.4V ~ 5.5V
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 123°C
Package / Case
Probe
Supplier Device Package
Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 296,50000kr 296,50
Manufacturers Standard Package
Unit Price without VAT:kr 296,50000
Unit Price with VAT:kr 370,62500