Liquid Flow Sensor 1 ~ 30 LPM 0.787" (20mm) Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0217

DigiKey Part Number
SEN0217-ND
Manufacturer
Manufacturer Product Number
SEN0217
Description
SENSOR FLOW 1-30 LPM 20MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 1 ~ 30 LPM 0.787" (20mm) Plastic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensing Range
1 ~ 30 LPM
Flow Sensor Type
Liquid
Voltage - Input
3.5V ~ 12V
Port Size
0.787" (20mm)
Switch Function/Rating
-
Material - Body
Plastic
Operating Temperature
120°C (Max)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 90,36000kr 90,36
Manufacturers Standard Package
Unit Price without VAT:kr 90,36000
Unit Price with VAT:kr 112,95000