Oximeter/Heart Rate Sensor I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0344

DigiKey Part Number
1738-SEN0344-ND
Manufacturer
Manufacturer Product Number
SEN0344
Description
SENSOR - OXIMETER/HEART RATE I2C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Oximeter/Heart Rate Sensor I2C Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Oximeter/Heart Rate
Output Type
I2C
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 159,81000kr 159,81
Manufacturers Standard Package
Unit Price without VAT:kr 159,81000
Unit Price with VAT:kr 199,76250