Accelerometer, Gyroscope, 6 Axis Sensor TTL Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0386

DigiKey Part Number
1738-SEN0386-ND
Manufacturer
Manufacturer Product Number
SEN0386
Description
SERIAL 6-AXIS ACCELEROMETER FOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor TTL Output
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
TTL
Operating Temperature
-
Package / Case
Module
Supplier Device Package
-
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 250,27000kr 250,27
Manufacturers Standard Package
Unit Price without VAT:kr 250,27000
Unit Price with VAT:kr 312,83750