Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
SER0039
SER0039

SER0039

DigiKey Part Number
1738-1255-ND
Manufacturer
Manufacturer Product Number
SER0039
Description
SERVOMOTOR RC 5V 9G METAL GEAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Positional Rotation
Voltage - Rated
5VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.472" x 0.906" (12.00mm x 23.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.027 lb (12.25 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 59,30000kr 59,30
Manufacturers Standard Package
Unit Price without VAT:kr 59,30000
Unit Price with VAT:kr 74,12500