Continuous Rotation DC Motor Servomotor, RC (Hobby) 52 RPM Absolute 5 ~ 8.4VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER0067

DigiKey Part Number
1738-SER0067-ND
Manufacturer
Manufacturer Product Number
SER0067
Description
DIGITAL SERVO (35KG, 360, IP54)
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Continuous Rotation DC Motor Servomotor, RC (Hobby) 52 RPM Absolute 5 ~ 8.4VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Servomotor, RC (Hobby)
Motor Type
Continuous Rotation
Voltage - Rated
5 ~ 8.4VDC
RPM
52 RPM
Torque - Rated (oz-in / mNm)
131.93 / 931.63
Power - Rated
-
Encoder Type
Absolute
Size / Dimension
Rectangular - 2.165" x 0.787" (55.00mm x 20.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads with Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
141.6 / 1000
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 260,32000kr 260,32
Manufacturers Standard Package
Unit Price without VAT:kr 260,32000
Unit Price with VAT:kr 325,40000