CH340G - USB 2.0 to UART (RS232/RS422/RS485) Bridge Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL0070

DigiKey Part Number
1738-1062-ND
Manufacturer
Manufacturer Product Number
TEL0070
Description
EVAL BOARD FOR CH340G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
CH340G - USB 2.0 to UART (RS232/RS422/RS485) Bridge Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
USB 2.0 to UART (RS232/RS422/RS485) Bridge
Embedded
-
Utilized IC / Part
CH340G
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 195,99000kr 195,99
Manufacturers Standard Package
Unit Price without VAT:kr 195,99000
Unit Price with VAT:kr 244,98750