
410-319-1 | |
|---|---|
DigiKey Part Number | 1286-1206-ND |
Manufacturer | |
Manufacturer Product Number | 410-319-1 |
Description | ARTY A7-100T: DEV BOARD ARTIX-7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Arty A7-100T Artix 7 FPGA XC7A100T Artix™ 7 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Arty A7-100T Artix 7 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | XC7A100T | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | Adept, Vitis, Vivado | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 005,25000 | kr 3 005,25 |
| Unit Price without VAT: | kr 3 005,25000 |
|---|---|
| Unit Price with VAT: | kr 3 756,56250 |











