Diode 40 V 2A Surface Mount X3-WLB1608-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM2U40CSP-7B

DigiKey Part Number
SDM2U40CSP-7BDITR-ND - Tape & Reel (TR)
SDM2U40CSP-7BDICT-ND - Cut Tape (CT)
SDM2U40CSP-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM2U40CSP-7B
Description
DIODE SCHOTTKY 40V 2A X3WLB16082
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount X3-WLB1608-2
Datasheet
 Datasheet
EDA/CAD Models
SDM2U40CSP-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 40 V
Capacitance @ Vr, F
85pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X3-WLB1608-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 737
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 2,64300kr 26,43
100kr 1,69660kr 169,66
500kr 1,26662kr 633,31
1 000kr 1,09465kr 1 094,65
2 000kr 1,01058kr 2 021,16
5 000kr 0,88368kr 4 418,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,73091kr 7 309,10
20 000kr 0,71691kr 14 338,20
30 000kr 0,69505kr 20 851,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000