Diode 70 V 70mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70

DigiKey Part Number
4878-BAS70TR-ND - Tape & Reel (TR)
4878-BAS70CT-ND - Cut Tape (CT)
4878-BAS70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70
Description
DIODE SCHOTTKY 70V 70MA SOT233
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 482
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,31000kr 1,31
10kr 0,94500kr 9,45
100kr 0,65530kr 65,53
500kr 0,57492kr 287,46
1 000kr 0,50727kr 507,27
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,40797kr 1 223,91
6 000kr 0,32465kr 1 947,90
9 000kr 0,26053kr 2 344,77
15 000kr 0,25158kr 3 773,70
21 000kr 0,22934kr 4 816,14
30 000kr 0,21189kr 6 356,70
75 000kr 0,15676kr 11 757,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,31000
Unit Price with VAT:kr 1,63750