Rectangular Display Backlight Amber 51mm x 31mm x 2mm Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Display Backlight Amber 51mm x 31mm x 2mm Solder
Industrial LCD Display Simulator

EA LED55X46-A

DigiKey Part Number
1481-1159-ND
Manufacturer
Manufacturer Product Number
EA LED55X46-A
Description
LED B/L FOR DOGM128 AMBER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight Amber 51mm x 31mm x 2mm Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Tray
Part Status
Active
Style
Rectangular
Color
Amber
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
40mA (Max)
Output
-
CCT (K)
-
Features
-
Termination Style
Solder
Size / Dimension
51mm x 31mm x 2mm
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 74,98000kr 74,98
10kr 56,78800kr 567,88
100kr 46,13010kr 4 613,01
500kr 41,48268kr 20 741,34
1 000kr 39,97373kr 39 973,73
2 000kr 38,69831kr 77 396,62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 74,98000
Unit Price with VAT:kr 93,72500