Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS1400DFQ

DigiKey Part Number
141-JS1400DFQTR-ND - Tape & Reel (TR)
141-JS1400DFQCT-ND - Cut Tape (CT)
141-JS1400DFQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS1400DFQ
Description
SWITCH NAVIGATION DGTL 50MA 12V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
JS1400DFQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Navigation Switch, 2 - Axis
Actuator Type
Plunger for Cap
Switch Function
4-Way Directional, Center Select
Functions, Extra
-
Output
Digital (Mechanical Switch)
Voltage - Supply
-
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
12 V
Contact Material
-
Contact Finish
-
Resistance
100 mOhms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-25°C ~ 70°C
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Operating Force
160/360gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 35,68000kr 35,68
5kr 31,17800kr 155,89
10kr 29,38900kr 293,89
25kr 27,19000kr 679,75
50kr 25,63200kr 1 281,60
100kr 24,16360kr 2 416,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 18,30526kr 14 644,21
1 600kr 17,24746kr 27 595,94
2 400kr 16,65602kr 39 974,45
4 000kr 16,45851kr 65 834,04
Manufacturers Standard Package
Unit Price without VAT:kr 35,68000
Unit Price with VAT:kr 44,60000