11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-20-4X

DigiKey Part Number
X1065-ND
Manufacturer
Manufacturer Product Number
ECS-110.5-20-4X
Description
CRYSTAL 11.0592MHZ 20PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-20-4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 730
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 5,93000kr 5,93
10kr 5,14600kr 51,46
25kr 4,86080kr 121,52
50kr 4,66160kr 233,08
200kr 4,28375kr 856,75
400kr 4,10658kr 1 642,63
600kr 4,00633kr 2 403,80
1 000kr 3,88351kr 3 883,51
2 600kr 3,66382kr 9 525,93
Manufacturers Standard Package
Unit Price without VAT:kr 5,93000
Unit Price with VAT:kr 7,41250