32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-CDX-2374

DigiKey Part Number
50-ECS-320-CDX-2374TR-ND - Tape & Reel (TR)
50-ECS-320-CDX-2374CT-ND - Cut Tape (CT)
50-ECS-320-CDX-2374DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-CDX-2374
Description
CRYSTAL 32MHZ 8PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-CSMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 279
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,96000kr 10,96
10kr 9,51800kr 95,18
25kr 9,00160kr 225,04
50kr 8,62980kr 431,49
100kr 8,27300kr 827,30
250kr 7,82328kr 1 955,82
500kr 7,49966kr 3 749,83
1 000kr 7,18948kr 7 189,48
2 500kr 6,79946kr 16 998,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 6,51872kr 32 593,60
10 000kr 6,30627kr 63 062,70
15 000kr 6,09783kr 91 467,45
Manufacturers Standard Package
Unit Price without VAT:kr 10,96000
Unit Price with VAT:kr 13,70000