8 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-10-30B-CWN-TR

DigiKey Part Number
XC2708TR-ND - Tape & Reel (TR)
XC2708CT-ND - Cut Tape (CT)
XC2708DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-10-30B-CWN-TR
Description
CRYSTAL 8.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-80-10-30B-CWN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 283
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,63000kr 6,63
10kr 5,74900kr 57,49
25kr 5,36720kr 134,18
50kr 4,90480kr 245,24
100kr 4,69780kr 469,78
250kr 4,43732kr 1 109,33
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,34434kr 4 344,34
2 000kr 4,31952kr 8 639,04
Manufacturers Standard Package
Unit Price without VAT:kr 6,63000
Unit Price with VAT:kr 8,28750