Human Machine Interface (HMI) Touchscreen 10.1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 10.1"
ED-HMI2020-101C-1432
ED-HMI2020-101C-1432

ED-HMI2020-101C-1416

DigiKey Part Number
4555-ED-HMI2020-101C-1416-ND
Manufacturer
Manufacturer Product Number
ED-HMI2020-101C-1416
Description
RPI CM4104016 10.1" LCD HMI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDATEC
Series
Packaging
Box
Part Status
Active
Type
Touchscreen
Size - Display
10.1"
Display Type
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 3 015,30000kr 3 015,30
Unit Price without VAT:kr 3 015,30000
Unit Price with VAT:kr 3 769,12500